74HC1G14GV,125 | |
---|---|
DigiKey Part Number | 1727-6038-2-ND - Tape & Reel (TR) 1727-6038-1-ND - Cut Tape (CT) 1727-6038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G14GV,125 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.20200 | ¥22.02 |
25 | ¥1.92800 | ¥48.20 |
100 | ¥1.24880 | ¥124.88 |
250 | ¥1.03372 | ¥258.43 |
500 | ¥0.82696 | ¥413.48 |
1,000 | ¥0.63399 | ¥633.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55134 | ¥1,654.02 |
6,000 | ¥0.49619 | ¥2,977.14 |
15,000 | ¥0.44107 | ¥6,616.05 |
30,000 | ¥0.41350 | ¥12,405.00 |
75,000 | ¥0.36664 | ¥27,498.00 |
150,000 | ¥0.35285 | ¥52,927.50 |