NC7S14M5X | |
---|---|
DigiKey Part Number | NC7S14M5XTR-ND - Tape & Reel (TR) NC7S14M5XCT-ND - Cut Tape (CT) NC7S14M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S14M5X |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S14M5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.10840 | ¥52.71 |
100 | ¥1.17230 | ¥117.23 |
250 | ¥1.03132 | ¥257.83 |
500 | ¥0.87898 | ¥439.49 |
1,000 | ¥0.59769 | ¥597.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53909 | ¥1,617.27 |
6,000 | ¥0.46879 | ¥2,812.74 |
15,000 | ¥0.39847 | ¥5,977.05 |
30,000 | ¥0.37503 | ¥11,250.90 |
75,000 | ¥0.35159 | ¥26,369.25 |
150,000 | ¥0.30471 | ¥45,706.50 |