74LVC1G332GW-Q100H

DigiKey Part Number
1727-8041-2-ND - Tape & Reel (TR)
1727-8041-1-ND - Cut Tape (CT)
1727-8041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G332GW-Q100H
Description
IC GATE OR 1CH 3-INP 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G332GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.64400¥26.44
25¥2.41440¥60.36
100¥1.79800¥179.80
250¥1.62916¥407.29
500¥1.34830¥674.15
1,000¥1.01122¥1,011.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85327¥2,559.81
6,000¥0.80587¥4,835.22
15,000¥0.73477¥11,021.55
30,000¥0.68737¥20,621.10
75,000¥0.61626¥46,219.50
Manufacturers Standard Package