SN74LVC1G08DRYR

DigiKey Part Number
296-21815-2-ND - Tape & Reel (TR)
296-21815-1-ND - Cut Tape (CT)
296-21815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DRYR
Description
IC GATE AND 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.49100¥24.91
25¥2.27840¥56.96
100¥1.69510¥169.51
250¥1.53668¥384.17
500¥1.27162¥635.81
1,000¥0.95375¥953.75
2,500¥0.87426¥2,185.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.82129¥4,106.45
10,000¥0.76829¥7,682.90
25,000¥0.70471¥17,617.75
50,000¥0.67822¥33,911.00
125,000¥0.65576¥81,970.00
Manufacturers Standard Package