TC7SZ14FU,LJ(CT

DigiKey Part Number
TC7SZ14FULJ(CTTR-ND - Tape & Reel (TR)
TC7SZ14FULJ(CTCT-ND - Cut Tape (CT)
TC7SZ14FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ14FU,LJ(CT
Description
IC INVERT SCHMITT 1CH 1INP 5SSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ14FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.2V ~ 1.2V
Input Logic Level - High
1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.49600¥14.96
25¥1.22400¥30.60
100¥0.90790¥90.79
250¥0.75220¥188.05
500¥0.65630¥328.15
1,000¥0.57570¥575.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34322¥1,029.66
6,000¥0.30612¥1,836.72
9,000¥0.28726¥2,585.34
15,000¥0.26609¥3,991.35
21,000¥0.26566¥5,578.86
Manufacturers Standard Package