74AHC1G32GW-Q100,1

DigiKey Part Number
1727-8367-2-ND - Tape & Reel (TR)
1727-8367-1-ND - Cut Tape (CT)
1727-8367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G32GW-Q100,1
Description
IC GATE OR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.15100¥21.51
25¥1.88160¥47.04
100¥1.21920¥121.92
250¥1.00884¥252.21
500¥0.80718¥403.59
1,000¥0.61877¥618.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.53810¥1,614.30
6,000¥0.48428¥2,905.68
15,000¥0.43047¥6,457.05
30,000¥0.40357¥12,107.10
75,000¥0.35783¥26,837.25
150,000¥0.34438¥51,657.00
Manufacturers Standard Package