SN74LVC3G06DCTR

DigiKey Part Number
296-13280-2-ND - Tape & Reel (TR)
296-13280-1-ND - Cut Tape (CT)
296-13280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G06DCTR
Description
IC INVERTER 3CH 3-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G06DCTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.11800¥51.18
25¥4.80480¥120.12
100¥3.92060¥392.06
250¥3.64140¥910.35
500¥3.09890¥1,549.45
1,000¥2.47918¥2,479.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24674¥6,740.22
6,000¥2.09182¥12,550.92
15,000¥2.01434¥30,215.10
30,000¥1.93686¥58,105.80
Manufacturers Standard Package

Other Suppliers on DigiKey

61,479In Stock
Ships from Rochester Electronics, LLC