SN74AHC1G08DCKR | |
---|---|
DigiKey Part Number | 296-8743-2-ND - Tape & Reel (TR) 296-8743-1-ND - Cut Tape (CT) 296-8743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.01640 | ¥50.41 |
100 | ¥1.27660 | ¥127.66 |
250 | ¥0.98552 | ¥246.38 |
500 | ¥0.83986 | ¥419.93 |
1,000 | ¥0.57107 | ¥571.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51511 | ¥1,545.33 |
6,000 | ¥0.44793 | ¥2,687.58 |
15,000 | ¥0.38074 | ¥5,711.10 |
30,000 | ¥0.35834 | ¥10,750.20 |
75,000 | ¥0.33595 | ¥25,196.25 |
150,000 | ¥0.29115 | ¥43,672.50 |