Gates and Inverters

Results: 7
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterNOR Gate
Number of Inputs
123
Features
-Open Drain
Current - Quiescent (Max)
10 µA200 µA
Current - Output High, Low
32mA, 32mA-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V0.7V ~ 0.8V-
Input Logic Level - High
1.07V ~ 3.85V1.7V ~ 2V-
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF4ns @ 5V, 50pF4.5ns @ 5V, 50pF5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
6-SON (1.45x1)6-SON (1x1)X2-DFN1410-6
Package / Case
6-UFDFN6-XFDFN
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
X2-DFN1410-6
74LVC1G08FZ4-7
IC GATE AND 1CH 2-INP DFN1410-6
Diodes Incorporated
75,526
In Stock
160,000
Factory
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.55788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
5.5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
X2-DFN1410-6
6-XFDFN
6-SON
SN74LVC1G08DRYR
IC GATE AND 1CH 2-INP 6SON
Texas Instruments
17,380
In Stock
1 : ¥3.06000
Cut Tape (CT)
5,000 : ¥0.82129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
6-SON (1.45x1)
6-UFDFN
6-SON
SN74LVC1G11DRYR
IC GATE AND 1CH 3-INP 6SON
Texas Instruments
11,871
In Stock
1 : ¥3.49000
Cut Tape (CT)
5,000 : ¥0.93173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
6-SON (1.45x1)
6-UFDFN
6-SON
SN74LVC1G08DSFR
IC GATE AND 1CH 2-INP 6SON
Texas Instruments
19,113
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.96895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
6-SON (1x1)
6-XFDFN
6-SON
SN74LVC1G08DRY2
IC GATE AND 1CH 2-INP 6SON
Texas Instruments
18,402
In Stock
1 : ¥3.74000
Cut Tape (CT)
5,000 : ¥0.77727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
6-SON (1.45x1)
6-UFDFN
6-SON
SN74LVC1G06DRYR
IC INVERTER 1CH 1-INP 6SON
Texas Instruments
9,801
In Stock
167,041
Marketplace
1 : ¥3.32000
Cut Tape (CT)
5,000 : ¥0.68780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
1
1
Open Drain
1.65V ~ 5.5V
10 µA
-, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
6-SON (1.45x1)
6-UFDFN
6-SON
SN74LVC1G02DRYR
IC GATE NOR 1CH 2-INP 6SON
Texas Instruments
9,507
In Stock
77,890
Marketplace
1 : ¥3.15000
Cut Tape (CT)
5,000 : ¥0.47819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
6-SON (1.45x1)
6-UFDFN
Showing
of 7

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.