Gates and Inverters

Results: 5
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHC74HCT74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateOR GateXOR (Exclusive OR)
Number of Circuits
12
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA4 µA10 µA20 µA
Current - Output High, Low
2mA, 2mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.65V0.7V ~ 0.8V0.8V
Input Logic Level - High
0.95V ~ 3.4V1.5V ~ 3.85V1.7V ~ 2V2V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF4ns @ 5V, 50pF8.8ns @ 5V, 50pF10ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
5-TSSOP8-VSSOPSC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-3538-VFSOP (0.091", 2.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 353
74LVC1G08GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
34,792
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.40375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LVC1G32DCKR
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
54,879
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
8-VFSOP
74LVC2G08DC,125
IC GATE AND 2CH 2-INP 8VSSOP
Nexperia USA Inc.
163,696
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.13542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
0.95V ~ 3.4V
3.8ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
SOT 353
74AHC1G86GW,125
IC GATE XOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
43,419
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.35420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
74HCT1G32GW,125
IC GATE OR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
19,253
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.41769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
4.5V ~ 5.5V
20 µA
2mA, 2mA
0.8V
2V
10ns @ 4.5V, 50pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.