1P2GU04QDRYRQ1 | |
---|---|
DigiKey Part Number | 296-1P2GU04QDRYRQ1TR-ND - Tape & Reel (TR) 296-1P2GU04QDRYRQ1CT-ND - Cut Tape (CT) 296-1P2GU04QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P2GU04QDRYRQ1 |
Description | IC INVERTER 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 1P2GU04QDRYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.06960 | ¥151.74 |
100 | ¥4.95260 | ¥495.26 |
250 | ¥4.60032 | ¥1,150.08 |
500 | ¥3.91514 | ¥1,957.57 |
1,000 | ¥3.13213 | ¥3,132.13 |
2,500 | ¥2.83846 | ¥7,096.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.64272 | ¥13,213.60 |
10,000 | ¥2.54484 | ¥25,448.40 |
25,000 | ¥2.44697 | ¥61,174.25 |