SN74LVC1G08IDCKREP

DigiKey Part Number
296-22344-2-ND - Tape & Reel (TR)
296-22344-1-ND - Cut Tape (CT)
296-22344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08IDCKREP
Description
IC GATE AND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08IDCKREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.47000¥15.47
10¥13.88200¥138.82
25¥13.09520¥327.38
100¥11.15610¥1,115.61
250¥10.47520¥2,618.80
500¥9.16584¥4,582.92
1,000¥7.59448¥7,594.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.07075¥21,212.25
6,000¥6.80888¥40,853.28
Manufacturers Standard Package