SN74LVC1G3208DBVR

DigiKey Part Number
296-18771-2-ND - Tape & Reel (TR)
296-18771-1-ND - Cut Tape (CT)
296-18771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G3208DBVR
Description
IC SNGL POS OR-AND 3IN SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G3208DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND/OR Gate
Number of Circuits
1
Number of Inputs
3 Input (2, 1)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.46500¥24.65
25¥2.25120¥56.28
100¥1.67640¥167.64
250¥1.51900¥379.75
500¥1.25698¥628.49
1,000¥0.94278¥942.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86421¥2,592.63
6,000¥0.81182¥4,870.92
15,000¥0.75945¥11,391.75
30,000¥0.69660¥20,898.00
75,000¥0.67041¥50,280.75
Manufacturers Standard Package

Other Suppliers on DigiKey

122,500In Stock
Ships from Rochester Electronics, LLC