SN74LVC1G58DBVR | |
---|---|
DigiKey Part Number | 296-15576-2-ND - Tape & Reel (TR) 296-15576-1-ND - Cut Tape (CT) 296-15576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G58DBVR |
Description | IC MULT-FUNCTION GATE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G58DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.21720 | ¥55.43 |
100 | ¥1.64920 | ¥164.92 |
250 | ¥1.49452 | ¥373.63 |
500 | ¥1.23676 | ¥618.38 |
1,000 | ¥0.92765 | ¥927.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85032 | ¥2,550.96 |
6,000 | ¥0.79879 | ¥4,792.74 |
15,000 | ¥0.74725 | ¥11,208.75 |
30,000 | ¥0.68541 | ¥20,562.30 |
75,000 | ¥0.65964 | ¥49,473.00 |