Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,172 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
115,917 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.72637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
118,626 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
9,375 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.80038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND/OR Gate | 1 | 3 Input (2, 1) | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
2,210 In Stock 7,500 Factory | 1 : ¥92.40000 Cut Tape (CT) 2,500 : ¥54.57900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR/XNOR Gate | 1 | 2 Input (1, 1) | No | Differential | - | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
2,499 In Stock 7,500 Factory | 1 : ¥60.50000 Cut Tape (CT) 2,500 : ¥27.21117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Input XOR/XNOR | 1 | 2 | No | Differential | - | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |