MC100EL07DR2G | |
---|---|
DigiKey Part Number | 488-MC100EL07DR2GTR-ND - Tape & Reel (TR) 488-MC100EL07DR2GCT-ND - Cut Tape (CT) 488-MC100EL07DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL07DR2G |
Description | IC GATE XOR/XNOR ECL 2INP 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Input XOR/XNOR Configurable 1 Circuit 2 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL07DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | 2 Input XOR/XNOR | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.50000 | ¥60.50 |
10 | ¥41.29400 | ¥412.94 |
25 | ¥36.46680 | ¥911.67 |
100 | ¥31.12720 | ¥3,112.72 |
250 | ¥28.56284 | ¥7,140.71 |
500 | ¥27.00814 | ¥13,504.07 |
1,000 | ¥26.27864 | ¥26,278.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.21117 | ¥68,027.93 |