MC100LVEL05DG | |
---|---|
DigiKey Part Number | MC100LVEL05DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL05DG |
Description | IC GATE AND/NAND ECL 2INP 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL05DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.50000 | ¥67.50 |
10 | ¥60.96200 | ¥609.62 |
98 | ¥48.20102 | ¥4,723.70 |
294 | ¥43.94782 | ¥12,920.66 |
588 | ¥41.11248 | ¥24,174.14 |
1,078 | ¥36.85948 | ¥39,734.52 |