EAST16084BA0 | |
---|---|
DigiKey Part Number | 1080-EAST16084BA0TR-ND - Tape & Reel (TR) 1080-EAST16084BA0CT-ND - Cut Tape (CT) 1080-EAST16084BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084BA0 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084BA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥0.99040 | ¥99.04 |
500 | ¥0.89432 | ¥447.16 |
1,000 | ¥0.73468 | ¥734.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63881 | ¥1,916.43 |
6,000 | ¥0.57494 | ¥3,449.64 |
15,000 | ¥0.51105 | ¥7,665.75 |
30,000 | ¥0.47911 | ¥14,373.30 |
75,000 | ¥0.43120 | ¥32,340.00 |
150,000 | ¥0.41523 | ¥62,284.50 |