UCC27614DR

DigiKey Part Number
296-UCC27614DRTR-ND - Tape & Reel (TR)
296-UCC27614DRCT-ND - Cut Tape (CT)
296-UCC27614DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27614DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27614DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 26V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
4.5ns, 4ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.79000¥19.79
10¥17.79900¥177.99
25¥16.79080¥419.77
100¥14.30640¥1,430.64
250¥13.43288¥3,358.22
500¥11.75382¥5,876.91
1,000¥9.73880¥9,738.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.06720¥22,668.00
5,000¥8.73137¥43,656.85
Manufacturers Standard Package