UCC27517DBVR

DigiKey Part Number
296-39527-2-ND - Tape & Reel (TR)
296-39527-1-ND - Cut Tape (CT)
296-39527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27517DBVR
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
UCC27517DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, N-Channel MOSFET
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
10¥6.96200¥69.62
25¥5.86920¥146.73
100¥4.62810¥462.81
250¥4.02072¥1,005.18
500¥3.64872¥1,824.36
1,000¥3.33885¥3,338.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.95080¥8,852.40
6,000¥2.75839¥16,550.34
9,000¥2.66131¥23,951.79
15,000¥2.55311¥38,296.65
21,000¥2.48956¥52,280.76
30,000¥2.42816¥72,844.80
Manufacturers Standard Package