LOC110S | |
---|---|
DigiKey Part Number | LOC110S-ND |
Manufacturer | |
Manufacturer Product Number | LOC110S |
Description | OPTOISO 3.75KV PHVOLT 8SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LOC110S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
50 | ¥18.95780 | ¥947.89 |
100 | ¥14.58980 | ¥1,458.98 |
500 | ¥13.18844 | ¥6,594.22 |
1,000 | ¥11.33382 | ¥11,333.82 |
2,000 | ¥10.71562 | ¥21,431.24 |
5,000 | ¥10.46833 | ¥52,341.65 |