FAN3111ESX | |
---|---|
DigiKey Part Number | FAN3111ESXTR-ND - Tape & Reel (TR) FAN3111ESXCT-ND - Cut Tape (CT) FAN3111ESXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3111ESX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN3111ESX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.4A, 1.4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.42520 | ¥135.63 |
100 | ¥4.11150 | ¥411.15 |
250 | ¥3.49936 | ¥874.84 |
500 | ¥3.32414 | ¥1,662.07 |
1,000 | ¥2.53691 | ¥2,536.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36196 | ¥7,085.88 |
6,000 | ¥2.27447 | ¥13,646.82 |
15,000 | ¥2.18699 | ¥32,804.85 |
30,000 | ¥2.16534 | ¥64,960.20 |