UCC27282DRCT

DigiKey Part Number
296-53422-2-ND - Tape & Reel (TR)
296-53422-1-ND - Cut Tape (CT)
296-53422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27282DRCT
Description
IC GATE DRVR HALF-BRIDGE 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27282DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
5.5V ~ 16V
Logic Voltage - VIL, VIH
0.9V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 3.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
12ns, 10ns
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
10¥19.16100¥191.61
25¥18.07280¥451.82
100¥15.39840¥1,539.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.45856¥3,614.64
500¥12.65128¥6,325.64
1,250¥10.48248¥13,103.10
2,500¥9.75954¥24,398.85
6,250¥9.39806¥58,737.87
Manufacturers Standard Package