MAX6386XS31D3+T | |
---|---|
DigiKey Part Number | MAX6386XS31D3+TR-ND - Tape & Reel (TR) MAX6386XS31D3+CT-ND - Cut Tape (CT) MAX6386XS31D3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6386XS31D3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6386XS31D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.19000 | ¥35.19 |
10 | ¥23.22400 | ¥232.24 |
25 | ¥20.10600 | ¥502.65 |
100 | ¥16.60890 | ¥1,660.89 |
250 | ¥14.90912 | ¥3,727.28 |
500 | ¥13.87184 | ¥6,935.92 |
1,000 | ¥13.01002 | ¥13,010.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.29836 | ¥28,245.90 |