L6398DTR | |
---|---|
DigiKey Part Number | 497-11127-2-ND - Tape & Reel (TR) 497-11127-1-ND - Cut Tape (CT) 497-11127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6398DTR |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6398DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.9V | |
Current - Peak Output (Source, Sink) | 290mA, 430mA | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 75ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.10000 | ¥131.00 |
25 | ¥12.36080 | ¥309.02 |
100 | ¥10.53050 | ¥1,053.05 |
250 | ¥9.88792 | ¥2,471.98 |
500 | ¥8.65186 | ¥4,325.93 |
1,000 | ¥7.16874 | ¥7,168.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.67434 | ¥16,685.85 |
5,000 | ¥6.42714 | ¥32,135.70 |
12,500 | ¥6.17994 | ¥77,249.25 |