L7986TR | |
---|---|
DigiKey Part Number | 497-L7986TR-ND - Tape & Reel (TR) 497-L7986TRCT-ND - Cut Tape (CT) 497-L7986TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7986TR |
Description | IC REG BUCK ADJUSTABLE 3A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7986TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.22400 | ¥202.24 |
25 | ¥19.08000 | ¥477.00 |
100 | ¥16.25520 | ¥1,625.52 |
250 | ¥15.26276 | ¥3,815.69 |
500 | ¥13.35508 | ¥6,677.54 |
1,000 | ¥11.06561 | ¥11,065.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.30246 | ¥41,209.84 |
8,000 | ¥9.92088 | ¥79,367.04 |