L6201013TR | |
---|---|
DigiKey Part Number | 497-3640-2-ND - Tape & Reel (TR) 497-3640-1-ND - Cut Tape (CT) 497-3640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6201013TR |
Description | IC HALF BRIDGE DRIVER 1A 20SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6201013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 12V ~ 48V | |
Voltage - Load | 12V ~ 48V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.68500 | ¥596.85 |
25 | ¥56.91040 | ¥1,422.76 |
100 | ¥49.41480 | ¥4,941.48 |
250 | ¥47.19424 | ¥11,798.56 |
500 | ¥43.03004 | ¥21,515.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.47776 | ¥37,477.76 |
2,000 | ¥36.08969 | ¥72,179.38 |