6EDL04N02PRXUMA1

DigiKey Part Number
6EDL04N02PRXUMA1TR-ND - Tape & Reel (TR)
6EDL04N02PRXUMA1CT-ND - Cut Tape (CT)
6EDL04N02PRXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6EDL04N02PRXUMA1
Description
IC GATE DRVR HALF-BRIDGE 28TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-TSSOP-28
Datasheet
 Datasheet
EDA/CAD Models
6EDL04N02PRXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply
10V ~ 17.5V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
60ns, 26ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-28
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.00000¥21.00
10¥18.87200¥188.72
25¥17.84160¥446.04
100¥15.46300¥1,546.30
250¥14.66972¥3,667.43
500¥13.96042¥6,980.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.96050¥41,881.50
Manufacturers Standard Package