6ED003L06F2XUMA1 | |
---|---|
DigiKey Part Number | 6ED003L06F2XUMA1TR-ND - Tape & Reel (TR) 6ED003L06F2XUMA1CT-ND - Cut Tape (CT) 6ED003L06F2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6ED003L06F2XUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting PG-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | 6ED003L06F2XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 13V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 620 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |
10 | ¥32.73700 | ¥327.37 |
25 | ¥30.95000 | ¥773.75 |
100 | ¥26.82440 | ¥2,682.44 |
250 | ¥25.44912 | ¥6,362.28 |
500 | ¥22.83528 | ¥11,417.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.25873 | ¥19,258.73 |
2,000 | ¥18.29580 | ¥36,591.60 |