Gate Drivers

Results: 6
Manufacturer
Infineon Technologiesonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Driven Configuration
Half-BridgeHigh-Side or Low-Side
Channel Type
IndependentSynchronous
Voltage - Supply
5V ~ 20V10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V0.8V, 2.9V0.8V, 3V
Current - Peak Output (Source, Sink)
200mA, 350mA210mA, 360mA290mA, 600mA350mA, 650mA
High Side Voltage - Max (Bootstrap)
200 V600 V
Rise / Fall Time (Typ)
60ns, 30ns70ns, 35ns100ns, 50ns130ns, 50ns
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FAN7842MX
FAN7842MX
IC GATE DRVR HALF-BRIDGE 8SOIC
onsemi
12,400
In Stock
1 : ¥11.14000
Cut Tape (CT)
3,000 : ¥4.48564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.9V
350mA, 650mA
Non-Inverting
200 V
60ns, 30ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS2301STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
5,226
In Stock
1 : ¥11.39000
Cut Tape (CT)
2,500 : ¥4.82152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
5V ~ 20V
0.8V, 2.5V
200mA, 350mA
Non-Inverting
600 V
130ns, 50ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IR2101STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
29,020
In Stock
1 : ¥13.77000
Cut Tape (CT)
2,500 : ¥5.83486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 3V
210mA, 360mA
Non-Inverting
600 V
100ns, 50ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IR2301STRPBF
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
3,986
In Stock
1 : ¥13.30000
Cut Tape (CT)
2,500 : ¥5.63485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT, N-Channel MOSFET
5V ~ 20V
0.8V, 2.9V
200mA, 350mA
Non-Inverting
600 V
130ns, 50ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS2104STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,695
In Stock
1 : ¥11.39000
Cut Tape (CT)
2,500 : ¥4.65624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
70ns, 35ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS2004STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,587
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥4.70152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
200 V
70ns, 35ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.