DGD05473FNQ-7 | |
---|---|
DigiKey Part Number | 31-DGD05473FNQ-7TR-ND - Tape & Reel (TR) 31-DGD05473FNQ-7CT-ND - Cut Tape (CT) 31-DGD05473FNQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD05473FNQ-7 |
Description | IC GATE DRV HALF-BRDG DFN3030-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL U-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.7V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.5A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 16ns, 12ns | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥8.09300 | ¥80.93 |
25 | ¥6.83840 | ¥170.96 |
100 | ¥5.42040 | ¥542.04 |
250 | ¥4.72804 | ¥1,182.01 |
500 | ¥4.30416 | ¥2,152.08 |
1,000 | ¥3.95120 | ¥3,951.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.50939 | ¥10,528.17 |
6,000 | ¥3.29043 | ¥19,742.58 |
9,000 | ¥3.17995 | ¥28,619.55 |
15,000 | ¥3.05685 | ¥45,852.75 |
21,000 | ¥2.98452 | ¥62,674.92 |