LTC2950ITS8-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2950ITS8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2950ITS8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2950ITS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2950ITS8-2#TRMPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2950ITS8-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥47.99800 | ¥479.98 |
25 | ¥45.76360 | ¥1,144.09 |
100 | ¥39.73720 | ¥3,973.72 |
250 | ¥37.95112 | ¥9,487.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.60250 | ¥17,301.25 |
1,000 | ¥30.13766 | ¥30,137.66 |
2,500 | ¥29.02145 | ¥72,553.62 |