1EDN8550BXTSA1

DigiKey Part Number
1EDN8550BXTSA1TR-ND - Tape & Reel (TR)
1EDN8550BXTSA1CT-ND - Cut Tape (CT)
1EDN8550BXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDN8550BXTSA1
Description
IC GATE DRVR HIGH-SIDE SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-SOT23-6
Datasheet
 Datasheet
EDA/CAD Models
1EDN8550BXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
84 V
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
PG-SOT23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.42000¥8.42
10¥7.50700¥75.07
25¥7.12400¥178.10
100¥5.85140¥585.14
250¥5.46968¥1,367.42
500¥4.83380¥2,416.90
1,000¥3.81611¥3,816.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.56173¥10,685.19
6,000¥3.38366¥20,301.96
15,000¥3.25645¥48,846.75
Manufacturers Standard Package