1EDN7511BXUSA1 | |
---|---|
DigiKey Part Number | 1EDN7511BXUSA1TR-ND - Tape & Reel (TR) 1EDN7511BXUSA1CT-ND - Cut Tape (CT) 1EDN7511BXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7511BXUSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7511BXUSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.9V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.99600 | ¥69.96 |
25 | ¥6.57280 | ¥164.32 |
100 | ¥5.36320 | ¥536.32 |
250 | ¥4.98148 | ¥1,245.37 |
500 | ¥4.23970 | ¥2,119.85 |
1,000 | ¥3.39175 | ¥3,391.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.07379 | ¥9,221.37 |
6,000 | ¥2.86179 | ¥17,170.74 |
15,000 | ¥2.75580 | ¥41,337.00 |
30,000 | ¥2.64981 | ¥79,494.30 |