Gate Drivers

Results: 9
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side and Low-SideLow-Side
Channel Type
3-PhaseIndependentSingleSynchronous
Number of Drivers
126
Gate Type
IGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 20V6V ~ 20V8V ~ 20V8.6V ~ 20V10V ~ 17.5V10V ~ 20V10.2V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V6V, 14V-
Current - Peak Output (Source, Sink)
1.5A, 1.5A1.8A, 2.3A2.3A, 3.3A2.5A, 2.5A2.6A, 2.6A4A, 8A5A, 5A-
Input Type
Inverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
600 V620 V650 V675 V
Rise / Fall Time (Typ)
5ns, 5ns5.3ns, 4.5ns6.5ns, 4.5ns15ns, 15ns25ns, 17ns25ns, 25ns48ns, 37ns60ns, 26ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)28-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
8-SOIC16-SOICPG-DSO-14-2PG-DSO-28PG-DSO-8-60PG-DSO-8-69PG-SOT23-6-2PG-SOT23-6-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT25
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
26,416
In Stock
1 : ¥6.38000
Cut Tape (CT)
3,000 : ¥3.40961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
12,021
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥3.27325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
PG-SOT23-6-2
1EDN8511BXUSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
43,761
In Stock
1 : ¥7.99000
Cut Tape (CT)
3,000 : ¥3.07393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
8V ~ 20V
1.2V, 1.9V
4A, 8A
Inverting, Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6-2
2EDN7524FXTMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
8,824
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,500 : ¥4.59072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
4.5V ~ 20V
-
5A, 5A
Non-Inverting
-
5.3ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-60
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,059
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,500 : ¥5.82876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2ED2184S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,304
In Stock
1 : ¥16.83000
Cut Tape (CT)
2,500 : ¥7.69670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
675 V
15ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
14-SOIC
2EDL23N06PJXUMA1
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
4,337
In Stock
1 : ¥19.81000
Cut Tape (CT)
2,500 : ¥8.32164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
1.8A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-2
2ED2110S06MXUMA1
2ED2110S06MXUMA1
IC GATE DRVR HI/LOW SIDE 16SOIC
Infineon Technologies
715
In Stock
1 : ¥22.08000
Cut Tape (CT)
1,000 : ¥11.66326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
6V, 14V
2.5A, 2.5A
Non-Inverting
650 V
25ns, 17ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
28-SSOP
6EDL04N06PTXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
1,886
In Stock
1 : ¥28.16000
Cut Tape (CT)
1,000 : ¥13.63383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
620 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
PG-DSO-28
Showing
of 9

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.