Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,243 In Stock | 1 : ¥25.93000 Cut Tape (CT) 1,000 : ¥13.69697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 14V ~ 18V | 0.8V, 2V | 1A, 2A | Inverting | 1200 V | 20ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | PG-DSO-18-2 | ||
0 In Stock Check Lead Time | 1 : ¥93.59000 Cut Tape (CT) 1,000 : ¥45.20446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.3V | 350mA, 650mA | Inverting | 1200 V | 35ns, 20ns | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 24 Leads | PG-DSO-24 |