Gas Discharge Tube Arresters (GDT)

Results: 30
Packaging
BagCut Tape (CT)Tape & Reel (TR)
Voltage - DC Spark Over (Nom)
1000 V1100 V1200 V1300 V1500 V2000 V2500 V2700 V3000 V3300 V
Stocking Options
Environmental Options
Media
Marketplace Product
30Results

Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
GDT28H-150-BRP
GDT28H-110-BRP
GDT 1100V 5KA 2 POLE TH
Bourns Inc.
1,063
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1100 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-270-BRP
GDT 2700V 5KA 2 POLE TH
Bourns Inc.
990
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2700 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-300-BRP
GDT 3000V 5KA 2 POLE TH
Bourns Inc.
977
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-330-BRP
GDT 3300V 5KA 2 POLE TH
Bourns Inc.
966
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3300 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-120-BRP
GDT 1200V 5KA 2 POLE TH
Bourns Inc.
964
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1200 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-150-BRP
GDT 1500V 5KA 2 POLE TH
Bourns Inc.
961
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1500 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-200-BRP
GDT 2000V 5KA 2 POLE TH
Bourns Inc.
960
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-250-BRP
GDT 2500V 5KA 2 POLE TH
Bourns Inc.
926
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2500 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-130-BRP
GDT 1300V 5KA 2 POLE TH
Bourns Inc.
925
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1300 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-100-BRP
GDT 1000V 5KA 2 POLE TH
Bourns Inc.
902
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥7.68035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-110-A
GDT 1100V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
1100 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-150-A
GDT 1500V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
1500 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-270-A
GDT 2700V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
2700 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-200-A
GDT 2000V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
2000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-100-A
GDT 1000V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
1000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-250-A
GDT 2500V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
2500 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-330-A
GDT 3300V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
3300 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-120-A
GDT 1200V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
1200 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-130-A
GDT 1300V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
1300 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-300-A
GDT 3000V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : ¥7.68035
Bag
Bag
Active
3000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-300-B
GDT 3000V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
500 : ¥8.62358
Bag
Bag
Active
3000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-330-B
GDT 3300V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
500 : ¥8.62358
Bag
Bag
Active
3300 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-110-B
GDT 1100V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
500 : ¥8.62358
Bag
Bag
Active
1100 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-200-B
GDT 2000V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
500 : ¥8.62358
Bag
Bag
Active
2000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
GDT28H-150-BRP
GDT28H-100-B
GDT 1000V 5KA 2 POLE TH
Bourns Inc.
0
In Stock
Check Lead Time
500 : ¥8.62358
Bag
Bag
Active
1000 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
Showing
of 30

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.