GDT28H-330-B | |
---|---|
DigiKey Part Number | 118-GDT28H-330-B-ND |
Manufacturer | |
Manufacturer Product Number | GDT28H-330-B |
Description | GDT 3300V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3300 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.62358 | ¥4,311.79 |