GDT28H-120-BRP | |
---|---|
DigiKey Part Number | 118-GDT28H-120-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-120-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-120-BRP |
Description | GDT 1200V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
5 | ¥16.17400 | ¥80.87 |
10 | ¥15.36100 | ¥153.61 |
50 | ¥12.39680 | ¥619.84 |
100 | ¥10.51020 | ¥1,051.02 |
250 | ¥10.24060 | ¥2,560.15 |
500 | ¥8.62358 | ¥4,311.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.68035 | ¥7,680.35 |
2,000 | ¥7.27615 | ¥14,552.30 |
3,000 | ¥7.00666 | ¥21,019.98 |
5,000 | ¥6.73716 | ¥33,685.80 |