Fuses

Results: 8
Mounting Type
Bolt MountThrough Hole
Current Rating (Amps)
15 A20 A25 A30 A
Package / Case
Cylindrical, Blade Terminal (Bolt)Radial Bend Cylinder
Melting I²t
190.0536.01190.01500.0
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
Littelfuse_Fuse_828_ISO_Series_Image_final
0828030.ZXISOP
FUSE CERAMIC 30A 1KVDC BOLT DOWN
Littelfuse Inc.
461
In Stock
1 : ¥218.63000
Tray
Tray
Active
Bolt Mount
Cartridge, Ceramic
30 A
1 kV
-
Cylindrical, Blade Terminal (Bolt)
10kA
1500.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.543" L (12.25mm x 39.20mm)
Littelfuse_Fuse_828_Series_Image_final
0828030.UXTHP
FUSE CERAMIC 30A 1KVDC RADIAL
Littelfuse Inc.
850
In Stock
1 : ¥218.63000
Tray
Tray
Active
Through Hole
Cartridge, Ceramic
30 A
1 kV
-
Radial Bend Cylinder
10kA
1500.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.543" L (12.25mm x 39.20mm)
Littelfuse_Fuse_828_Series_Image_final
0828015.UXTHP
FUSE CERAMIC 15A 1KVDC RADIAL
Littelfuse Inc.
347
In Stock
1 : ¥218.63000
Tray
Tray
Active
Through Hole
Cartridge, Ceramic
15 A
1 kV
-
Radial Bend Cylinder
10kA
190.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.543" L (12.25mm x 39.20mm)
Littelfuse_Fuse_828_Series_Image_final
0828020.UXTHP
FUSE CERAMIC 20A 1KVDC RADIAL
Littelfuse Inc.
266
In Stock
1 : ¥218.63000
Tray
Tray
Active
Through Hole
Cartridge, Ceramic
20 A
1 kV
-
Radial Bend Cylinder
10kA
536.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.543" L (12.25mm x 39.20mm)
Littelfuse_Fuse_828_ISO_Series_Image_final
0828025.ZXISOP
FUSE CERAMIC 25A 1KVDC BOLT DOWN
Littelfuse Inc.
243
In Stock
1 : ¥218.63000
Tray
Tray
Active
Bolt Mount
Cartridge, Ceramic
25 A
1 kV
-
Cylindrical, Blade Terminal (Bolt)
10kA
1190.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.543" L (12.25mm x 39.20mm)
Littelfuse_Fuse_828_Series_Image_final
0828025.UXTHP
FUSE CERAMIC 25A 1KVDC RADIAL
Littelfuse Inc.
178
In Stock
1 : ¥218.63000
Tray
Tray
Active
Through Hole
Cartridge, Ceramic
25 A
1 kV
-
Radial Bend Cylinder
10kA
1190.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.543" L (12.25mm x 39.20mm)
Littelfuse_Fuse_828_ISO_Series_Image_final
0828015.ZXISOP
FUSE CERAMIC 15A 1KVDC BOLT DOWN
Littelfuse Inc.
88
In Stock
1 : ¥218.63000
Tray
Tray
Active
Bolt Mount
Cartridge, Ceramic
15 A
1 kV
-
Cylindrical, Blade Terminal (Bolt)
10kA
190.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.543" L (12.25mm x 39.20mm)
Littelfuse_Fuse_828_ISO_Series_Image_final
0828020.ZXISOP
FUSE CERAMIC 20A 1KVDC BOLT DOWN
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥218.63000
Tray
Tray
Active
Bolt Mount
Cartridge, Ceramic
20 A
1 kV
-
Cylindrical, Blade Terminal (Bolt)
10kA
536.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.543" L (12.25mm x 39.20mm)
Showing
of 8

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.