Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,450 In Stock | 1 : ¥6.61000 Cut Tape (CT) 5,000 : ¥2.68123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 6 A | 50 V | 63 V | Fast Blow | 1206 (3216 Metric) | 50A AC, 100A DC | 8.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
872 In Stock 300 Factory | 1 : ¥9.74000 Bulk | Bulk | Active | Requires Holder | Automotive | 1 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | UL | - | Black | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |