0ATO001.V | |
---|---|
DigiKey Part Number | F5038-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO001.V |
Description | FUSE AUTO 1A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.74000 | ¥9.74 |
5 | ¥9.43800 | ¥47.19 |
10 | ¥8.82200 | ¥88.22 |
50 | ¥7.30080 | ¥365.04 |
100 | ¥6.08430 | ¥608.43 |
300 | ¥5.93207 | ¥1,779.62 |
500 | ¥5.01942 | ¥2,509.71 |
1,000 | ¥4.41098 | ¥4,410.98 |
5,000 | ¥4.17867 | ¥20,893.35 |