SF-1206HH20M-2 | |
---|---|
DigiKey Part Number | SF-1206HH20M-2TR-ND - Tape & Reel (TR) SF-1206HH20M-2CT-ND - Cut Tape (CT) SF-1206HH20M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH20M-2 |
Description | FUSE BOARD MOUNT 20A 24VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH20M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 64.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.002 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.44000 | ¥6.44 |
5 | ¥6.22200 | ¥31.11 |
10 | ¥6.02400 | ¥60.24 |
50 | ¥5.06980 | ¥253.49 |
100 | ¥4.20910 | ¥420.91 |
250 | ¥3.82668 | ¥956.67 |
500 | ¥3.25266 | ¥1,626.33 |
1,000 | ¥2.87001 | ¥2,870.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63085 | ¥7,892.55 |
6,000 | ¥2.58300 | ¥15,498.00 |
15,000 | ¥2.48734 | ¥37,310.10 |