0680L5000-05 | |
---|---|
DigiKey Part Number | 507-0680L5000-05TR-ND - Tape & Reel (TR) 507-0680L5000-05CT-ND - Cut Tape (CT) 507-0680L5000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L5000-05 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L5000-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 37.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.019 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.63000 | ¥5.63 |
5 | ¥5.45200 | ¥27.26 |
10 | ¥5.29100 | ¥52.91 |
50 | ¥4.44960 | ¥222.48 |
100 | ¥3.69420 | ¥369.42 |
250 | ¥3.35832 | ¥839.58 |
500 | ¥2.85454 | ¥1,427.27 |
1,000 | ¥2.51873 | ¥2,518.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.26687 | ¥11,334.35 |
10,000 | ¥2.18290 | ¥21,829.00 |