SF-1206HV30M-2

DigiKey Part Number
SF-1206HV30M-2TR-ND - Tape & Reel (TR)
SF-1206HV30M-2CT-ND - Cut Tape (CT)
SF-1206HV30M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HV30M-2
Description
FUSE BOARD MOUNT 30A 35VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 A AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206HV30M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
35 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
180.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm)
DC Cold Resistance
0.0012 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.26000¥6.26
5¥6.09600¥30.48
10¥5.71200¥57.12
50¥4.72660¥236.33
100¥3.93820¥393.82
250¥3.83956¥959.89
500¥3.46664¥1,733.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.46661¥10,399.83
Manufacturers Standard Package