0297003.U | |
---|---|
DigiKey Part Number | F6073-ND |
Manufacturer | |
Manufacturer Product Number | 0297003.U |
Description | FUSE AUTOMOTIVE 3A 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 9.4 | |
Approval Agency | SAE, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Violet | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.03375 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
5 | ¥2.91400 | ¥14.57 |
10 | ¥2.81500 | ¥28.15 |
50 | ¥2.37040 | ¥118.52 |
100 | ¥1.96810 | ¥196.81 |
250 | ¥1.78936 | ¥447.34 |
500 | ¥1.52086 | ¥760.43 |
1,000 | ¥1.34201 | ¥1,342.01 |
5,000 | ¥1.22895 | ¥6,144.75 |