0FHM0001XPGLO | |
---|---|
DigiKey Part Number | 0FHM0001XPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0FHM0001XPGLO |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.92000 | ¥67.92 |
5 | ¥65.54400 | ¥327.72 |
10 | ¥63.11300 | ¥631.13 |
50 | ¥48.54700 | ¥2,427.35 |
200 | ¥41.26450 | ¥8,252.90 |
400 | ¥38.83718 | ¥15,534.87 |
600 | ¥33.98262 | ¥20,389.57 |
1,000 | ¥32.76887 | ¥32,768.87 |