0251015.HAT1L | |
---|---|
DigiKey Part Number | F6126CT-ND - Cut Tape (CT) F6126TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251015.HAT1L |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251015.HAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 68.8 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.00446 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
5 | ¥12.21000 | ¥61.05 |
10 | ¥11.42300 | ¥114.23 |
50 | ¥9.45500 | ¥472.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.87820 | ¥787.82 |
300 | ¥7.68160 | ¥2,304.48 |
500 | ¥6.49978 | ¥3,249.89 |
1,000 | ¥5.71186 | ¥5,711.86 |
2,500 | ¥5.41645 | ¥13,541.12 |
5,000 | ¥5.41105 | ¥27,055.25 |