0251015.MRT1L | |
---|---|
DigiKey Part Number | F3177TR-ND - Tape & Reel (TR) F3177CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251015.MRT1L |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251015.MRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 68.8 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.00446 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
5 | ¥11.74400 | ¥58.72 |
10 | ¥10.99400 | ¥109.94 |
50 | ¥9.09740 | ¥454.87 |
100 | ¥7.58060 | ¥758.06 |
250 | ¥7.39128 | ¥1,847.82 |
500 | ¥6.25416 | ¥3,127.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.49609 | ¥5,496.09 |
2,000 | ¥5.21177 | ¥10,423.54 |
3,000 | ¥5.20658 | ¥15,619.74 |