SF-1206S200W-2 | |
---|---|
DigiKey Part Number | SF-1206S200W-2TR-ND - Tape & Reel (TR) SF-1206S200W-2CT-ND - Cut Tape (CT) SF-1206S200W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S200W-2 |
Description | FUSE BOARD MOUNT 2A 65VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S200W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.88 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.032 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
5 | ¥7.29400 | ¥36.47 |
10 | ¥6.82000 | ¥68.20 |
50 | ¥5.64700 | ¥282.35 |
100 | ¥4.70580 | ¥470.58 |
250 | ¥4.58832 | ¥1,147.08 |
500 | ¥3.88242 | ¥1,941.21 |
1,000 | ¥3.41174 | ¥3,411.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.17648 | ¥11,117.68 |
7,000 | ¥3.05882 | ¥21,411.74 |
10,500 | ¥2.94117 | ¥30,882.28 |